
PLT14/5/1.5-3F4 | |
|---|---|
DigiKey Part Number | 1779-PLT14/5/1.5-3F4-ND |
Manufacturer | |
Manufacturer Product Number | PLT14/5/1.5-3F4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core PLT Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 16.7 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 14.5 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 14.5 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 240.0 |
Core Type PLT | Finish Uncoated |
Supplier Device Package PLT 14 x 5 x 1.5 | Height 0.059" (1.50mm) |
Material 3F4 | Length 0.551" (14.00mm) |
Gap Ungapped | Width 0.197" (5.00mm) |
Core Factor (ΣI/A) mm⁻¹ 1.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,22682 € | 2.041,38 € |
| Unit Price without VAT: | 0,22682 € |
|---|---|
| Unit Price with VAT: | 0,26992 € |

