
PLT14/5/1.5-3C95 | |
|---|---|
DigiKey Part Number | PLT14/5/1.5-3C95-ND |
Manufacturer | |
Manufacturer Product Number | PLT14/5/1.5-3C95 |
Description | FERRITE CORE PLT 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PLT Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 14 x 5 x 1.5 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.059" (1.50mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,23451 € | 2.110,59 € |
| Unit Price without VAT: | 0,23451 € |
|---|---|
| Unit Price with VAT: | 0,27907 € |

