
PLT14/5/1.5-3C92 | |
|---|---|
DigiKey Part Number | PLT14/5/1.5-3C92-ND |
Manufacturer | |
Manufacturer Product Number | PLT14/5/1.5-3C92 |
Description | FERRITE CORE PLT 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core PLT Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height |
Datasheet | Datasheet |
Category | Material 3C92 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.059" (1.50mm) |
Part Status Active | Length 0.551" (14.00mm) |
Core Type PLT | Width 0.197" (5.00mm) |
Supplier Device Package PLT 14 x 5 x 1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,22320 € | 2.008,80 € |
| Unit Price without VAT: | 0,22320 € |
|---|---|
| Unit Price with VAT: | 0,26561 € |

