
PLT13/9/1-3F36 | |
|---|---|
DigiKey Part Number | PLT13/9/1-3F36-ND |
Manufacturer | |
Manufacturer Product Number | PLT13/9/1-3F36 |
Description | FERRITE CORE EQ 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core EQ Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | PLT 13 x 9 x 1 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,30003 € | 2.880,29 € |
| Unit Price without VAT: | 0,30003 € |
|---|---|
| Unit Price with VAT: | 0,35704 € |

