
PH7.4/3.9-3D3 | |
|---|---|
DigiKey Part Number | 1779-PH7.4/3.9-3D3-ND |
Manufacturer | |
Manufacturer Product Number | PH7.4/3.9-3D3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3D3 Ferrite Core P Type Length Width 0.291" (7.40mm) Diameter Height |
Datasheet | Datasheet |
Category | Material 3D3 |
Manufacturer Ferroxcube | Diameter 0.291" (7.40mm) |
Packaging Bulk | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,65623 € | 3.149,90 € |
| Unit Price without VAT: | 0,65623 € |
|---|---|
| Unit Price with VAT: | 0,78091 € |

