
P9/5-3F3 | |
|---|---|
DigiKey Part Number | 1779-P9/5-3F3-ND |
Manufacturer | |
Manufacturer Product Number | P9/5-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core P Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 9 x 5 | |
Material | - | |
Diameter | 0.366" (9.30mm) | |
Inductance Factor (Al) | 1.1 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1080.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.24 | |
Effective Length (le) mm | 12.5 | |
Effective Area (Ae) mm² | 10.1 | |
Minimum Core Cross Section (Amin) mm² | 7.9 | |
Effective Magnetic Volume (Ve) mm³ | 126.0 | |
Finish | Uncoated | |
Height | 0.106" (2.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,28509 € | 5.140,36 € |
| Unit Price without VAT: | 1,28509 € |
|---|---|
| Unit Price with VAT: | 1,52926 € |

