
P9/5-3D3-A100/N | |
|---|---|
DigiKey Part Number | 1779-P9/5-3D3-A100/N-ND |
Manufacturer | |
Manufacturer Product Number | P9/5-3D3-A100/N |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3D3 Ferrite Core P Type Length Width 0.366" (9.30mm) Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 98.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.24 |
Part Status Active | Effective Length (le) mm 12.5 |
Core Type P | Effective Area (Ae) mm² 10.1 |
Supplier Device Package P 9 x 5 | Minimum Core Cross Section (Amin) mm² 7.9 |
Material 3D3 | Effective Magnetic Volume (Ve) mm³ 126.0 |
Diameter 0.366" (9.30mm) | Finish Uncoated |
Inductance Factor (Al) 100 nH | Height 0.106" (2.70mm) |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,06760 € | 8.270,40 € |
| Unit Price without VAT: | 2,06760 € |
|---|---|
| Unit Price with VAT: | 2,46044 € |

