
P9/5-3C91 | |
|---|---|
DigiKey Part Number | 1779-1138-ND |
Manufacturer | |
Manufacturer Product Number | P9/5-3C91 |
Description | FERRITE CORE P 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 0.366" (9.30mm) Diameter 0.213" (5.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 9 x 5 | |
Material | 3C91 | |
Diameter | 0.366" (9.30mm) | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.213" (5.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,16900 € | 21,69 € |
| 25 | 1,84320 € | 46,08 € |
| 50 | 1,61740 € | 80,87 € |
| 100 | 1,40750 € | 140,75 € |
| 250 | 1,15556 € | 288,89 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |




