
P66/56-3C95 | |
|---|---|
DigiKey Part Number | P66/56-3C95-ND |
Manufacturer | |
Manufacturer Product Number | P66/56-3C95 |
Description | FERRITE CORE P 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core P Type Length Width 2.610" (66.29mm) Diameter 2.256" (57.30mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.172 |
Packaging Bulk | Effective Length (le) mm 123.0 |
Part Status Active | Effective Area (Ae) mm² 717.0 |
Core Type P | Minimum Core Cross Section (Amin) mm² 591.0 |
Supplier Device Package P 66 x 56 | Effective Magnetic Volume (Ve) mm³ 88200.0 |
Material 3C95 | Finish Uncoated |
Diameter 2.610" (66.29mm) | Height 2.256" (57.30mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 40,89361 € | 1.472,17 € |
| Unit Price without VAT: | 40,89361 € |
|---|---|
| Unit Price with VAT: | 48,66340 € |

