
P66/56-3C11 | |
|---|---|
DigiKey Part Number | 1779-P66/56-3C11-ND |
Manufacturer | |
Manufacturer Product Number | P66/56-3C11 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C11 Ferrite Core P Type Length Width 2.610" (66.29mm) Diameter Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.172 |
Part Status Active | Effective Length (le) mm 123.0 |
Core Type P | Effective Area (Ae) mm² 717.0 |
Supplier Device Package P 66 x 56 | Minimum Core Cross Section (Amin) mm² 591.0 |
Material 3C11 | Effective Magnetic Volume (Ve) mm³ 88200.0 |
Diameter 2.610" (66.29mm) | Finish Uncoated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 40,42167 € | 1.455,18 € |
| Unit Price without VAT: | 40,42167 € |
|---|---|
| Unit Price with VAT: | 48,10179 € |

