
P42/29-3H3 | |
|---|---|
DigiKey Part Number | 1779-P42/29-3H3-ND |
Manufacturer | |
Manufacturer Product Number | P42/29-3H3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3H3 Ferrite Core P Type Length Width 1.669" (42.40mm) Diameter 0.579" (14.70mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.259 |
Packaging Bulk | Effective Length (le) mm 68.6 |
Part Status Active | Effective Area (Ae) mm² 265.0 |
Core Type P | Minimum Core Cross Section (Amin) mm² 214.0 |
Supplier Device Package P 42 x 29 | Effective Magnetic Volume (Ve) mm³ 18200.0 |
Material 3H3 | Finish Uncoated |
Diameter 1.669" (42.40mm) | Height 0.579" (14.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 9,70181 € | 3.104,58 € |
| Unit Price without VAT: | 9,70181 € |
|---|---|
| Unit Price with VAT: | 11,54515 € |

