Image for P42/29-3F36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P42/29-3F36

DigiKey Part Number
P42/29-3F36-ND
Manufacturer
Manufacturer Product Number
P42/29-3F36
Description
FERRITE CORE P 3F36 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core P Type Length Width 1.669" (42.40mm) Diameter 1.157" (29.40mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
Ferroxcube
Core Factor (ΣI/A) mm⁻¹
0.259
Packaging
Bulk
Effective Length (le) mm
68.6
Part Status
Active
Effective Area (Ae) mm²
265.0
Core Type
P
Minimum Core Cross Section (Amin) mm²
214.0
Supplier Device Package
P 42 x 29
Effective Magnetic Volume (Ve) mm³
18200.0
Material
3F36
Finish
Uncoated
Diameter
1.669" (42.40mm)
Height
1.157" (29.40mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3208,32478 €2.663,93 €
Unit Price without VAT:8,32478 €
Unit Price with VAT:9,90649 €