
P42/29-3C95-A630 | |
|---|---|
DigiKey Part Number | 1779-P42/29-3C95-A630-ND |
Manufacturer | |
Manufacturer Product Number | P42/29-3C95-A630 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core P Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 42 x 29 | |
Material | - | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 9,20113 € | 2.944,36 € |
| Unit Price without VAT: | 9,20113 € |
|---|---|
| Unit Price with VAT: | 10,94934 € |

