Similar




P42/29-3C81 | |
|---|---|
DigiKey Part Number | 1779-1469-ND |
Manufacturer | |
Manufacturer Product Number | P42/29-3C81 |
Description | FERRITE CORE P 11.5UH 2PC SET |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core P (Pot Core) Type Length Width 1.669" (42.40mm) Diameter 1.157" (29.40mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 2370.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.259 |
Part Status Obsolete | Effective Length (le) mm 68.6 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 265.0 |
Supplier Device Package P 42 x 29 | Minimum Core Cross Section (Amin) mm² 214.0 |
Diameter 1.669" (42.40mm) | Effective Magnetic Volume (Ve) mm³ 18200.0 |
Inductance Factor (Al) 11.5 µH | Finish Uncoated |
Tolerance ±25% | Height 1.157" (29.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P42/29-3C91 | Ferroxcube | 769 | 1779-1136-ND | 14,49000 € | Similar |


