
P36/22-3F3-E250 | |
|---|---|
DigiKey Part Number | 1779-P36/22-3F3-E250-ND |
Manufacturer | |
Manufacturer Product Number | P36/22-3F3-E250 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core P Type Length Width 1.425" (36.20mm) Diameter 0.427" (10.85mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 52.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.264 |
Part Status Active | Effective Length (le) mm 53.2 |
Core Type P | Effective Area (Ae) mm² 202.0 |
Supplier Device Package P 36 x 22 | Minimum Core Cross Section (Amin) mm² 172.0 |
Material 3F3 | Effective Magnetic Volume (Ve) mm³ 10700.0 |
Diameter 1.425" (36.20mm) | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.427" (10.85mm) |
Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,41543 € | 1.624,63 € |
| Unit Price without VAT: | 5,41543 € |
|---|---|
| Unit Price with VAT: | 6,44436 € |

