
P36/22-3D3-E400/N | |
|---|---|
DigiKey Part Number | 1779-P36/22-3D3-E400/N-ND |
Manufacturer | |
Manufacturer Product Number | P36/22-3D3-E400/N |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3D3 Ferrite Core P Type Length Width 1.425" (36.20mm) Diameter 0.427" (10.85mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.264 |
Packaging Bulk | Effective Length (le) mm 53.2 |
Part Status Active | Effective Area (Ae) mm² 202.0 |
Core Type P | Minimum Core Cross Section (Amin) mm² 172.0 |
Supplier Device Package P 36 x 22 | Effective Magnetic Volume (Ve) mm³ 10700.0 |
Material 3D3 | Finish Uncoated |
Diameter 1.425" (36.20mm) | Height 0.427" (10.85mm) |
Inductance Factor (Al) 400 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,71975 € | 4.631,85 € |
| Unit Price without VAT: | 7,71975 € |
|---|---|
| Unit Price with VAT: | 9,18650 € |

