
P36/22-3C95-E315 | |
|---|---|
DigiKey Part Number | 1779-P36/22-3C95-E315-ND |
Manufacturer | |
Manufacturer Product Number | P36/22-3C95-E315 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core P Type Length Width 1.425" (36.20mm) Diameter 0.427" (10.85mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 66.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.264 |
Part Status Active | Effective Length (le) mm 53.2 |
Core Type P | Effective Area (Ae) mm² 202.0 |
Supplier Device Package P 36 x 22 | Minimum Core Cross Section (Amin) mm² 172.0 |
Material 3C95 | Effective Magnetic Volume (Ve) mm³ 10700.0 |
Diameter 1.425" (36.20mm) | Finish Uncoated |
Inductance Factor (Al) 315 nH | Height 0.427" (10.85mm) |
Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,96713 € | 1.790,14 € |
| Unit Price without VAT: | 5,96713 € |
|---|---|
| Unit Price with VAT: | 7,10088 € |

