
P30/19-3F3-A1000 | |
|---|---|
DigiKey Part Number | 1779-P30/19-3F3-A1000-ND |
Manufacturer | |
Manufacturer Product Number | P30/19-3F3-A1000 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core P Type Length Width 1.181" (30.00mm) Diameter 0.370" (9.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 30 x 19 | |
Material | 3F3 | |
Diameter | 1.181" (30.00mm) | |
Inductance Factor (Al) | 1 µH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 263.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.33 | |
Effective Length (le) mm | 45.2 | |
Effective Area (Ae) mm² | 137.0 | |
Minimum Core Cross Section (Amin) mm² | 116.0 | |
Effective Magnetic Volume (Ve) mm³ | 6190.0 | |
Finish | Uncoated | |
Height | 0.370" (9.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,69715 € | 1.478,86 € |
| Unit Price without VAT: | 3,69715 € |
|---|---|
| Unit Price with VAT: | 4,39961 € |

