
P30/19-3D3-E250/N | |
|---|---|
DigiKey Part Number | 1779-P30/19-3D3-E250/N-ND |
Manufacturer | |
Manufacturer Product Number | P30/19-3D3-E250/N |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3D3 Ferrite Core P Type Length Width 1.181" (30.00mm) Diameter 0.370" (9.40mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 66.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.33 |
Part Status Active | Effective Length (le) mm 45.2 |
Core Type P | Effective Area (Ae) mm² 137.0 |
Supplier Device Package P 30 x 19 | Minimum Core Cross Section (Amin) mm² 116.0 |
Material 3D3 | Effective Magnetic Volume (Ve) mm³ 6190.0 |
Diameter 1.181" (30.00mm) | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.370" (9.40mm) |
Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,73768 € | 4.590,14 € |
| Unit Price without VAT: | 5,73768 € |
|---|---|
| Unit Price with VAT: | 6,82784 € |

