
P30/19-3C95 | |
|---|---|
DigiKey Part Number | P30/19-3C95-ND |
Manufacturer | |
Manufacturer Product Number | P30/19-3C95 |
Description | FERRITE CORE P 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core P Type Length Width 1.181" (30.00mm) Diameter 0.740" (18.80mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.33 |
Packaging Bulk | Effective Length (le) mm 45.2 |
Part Status Active | Effective Area (Ae) mm² 137.0 |
Core Type P | Minimum Core Cross Section (Amin) mm² 116.0 |
Supplier Device Package P 30 x 19 | Effective Magnetic Volume (Ve) mm³ 6190.0 |
Material 3C95 | Finish Uncoated |
Diameter 1.181" (30.00mm) | Height 0.740" (18.80mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,40088 € | 1.360,35 € |
| Unit Price without VAT: | 3,40088 € |
|---|---|
| Unit Price with VAT: | 4,04705 € |

