
P30/19-3C90 | |
|---|---|
DigiKey Part Number | P30/19-3C90-ND |
Manufacturer | |
Manufacturer Product Number | P30/19-3C90 |
Description | FERRITE CORE P 6.5UH 3C90 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core P Type Length Width 1.181" (30.00mm) Diameter 0.740" (18.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 30 x 19 | |
Material | 3C90 | |
Diameter | 1.181" (30.00mm) | |
Inductance Factor (Al) | 6.5 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1700.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.33 | |
Effective Length (le) mm | 45.2 | |
Effective Area (Ae) mm² | 137.0 | |
Minimum Core Cross Section (Amin) mm² | 116.0 | |
Effective Magnetic Volume (Ve) mm³ | 6190.0 | |
Finish | Uncoated | |
Height | 0.740" (18.80mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,08450 € | 1.233,80 € |
| Unit Price without VAT: | 3,08450 € |
|---|---|
| Unit Price with VAT: | 3,67056 € |

