
P26/16/I-3F3 | |
|---|---|
DigiKey Part Number | 1779-P26/16/I-3F3-ND |
Manufacturer | |
Manufacturer Product Number | P26/16/I-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core P Type Length Width 1.004" (25.50mm) Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 26 x 16 | |
Material | 3F3 | |
Diameter | 1.004" (25.50mm) | |
Inductance Factor (Al) | 5.25 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1505.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.36 | |
Effective Length (le) mm | 39.6 | |
Effective Area (Ae) mm² | 110.0 | |
Minimum Core Cross Section (Amin) mm² | 87.0 | |
Effective Magnetic Volume (Ve) mm³ | 4370.0 | |
Finish | Uncoated | |
Height | 0.319" (8.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,78587 € | 1.071,52 € |
| Unit Price without VAT: | 1,78587 € |
|---|---|
| Unit Price with VAT: | 2,12519 € |

