
P26/16-4C65 | |
|---|---|
DigiKey Part Number | 1779-P26/16-4C65-ND |
Manufacturer | |
Manufacturer Product Number | P26/16-4C65 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 4C65 Ferrite Core P Type Length Width 1.004" (25.50mm) Diameter 0.317" (8.05mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 26 x 16 | |
Material | 4C65 | |
Diameter | 1.004" (25.50mm) | |
Inductance Factor (Al) | 386 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 123.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.4 | |
Effective Length (le) mm | 37.6 | |
Effective Area (Ae) mm² | 93.9 | |
Minimum Core Cross Section (Amin) mm² | 77.4 | |
Effective Magnetic Volume (Ve) mm³ | 3530.0 | |
Finish | Uncoated | |
Height | 0.317" (8.05mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 5,46653 € | 6.559,84 € |
| Unit Price without VAT: | 5,46653 € |
|---|---|
| Unit Price with VAT: | 6,50517 € |

