
P26/16-3D3-E100 | |
|---|---|
DigiKey Part Number | 1779-P26/16-3D3-E100-ND |
Manufacturer | |
Manufacturer Product Number | P26/16-3D3-E100 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3D3 Ferrite Core P Type Length Width 1.004" (25.50mm) Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 26 x 16 | |
Material | 3D3 | |
Diameter | 1.004" (25.50mm) | |
Inductance Factor (Al) | 100 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 32.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.4 | |
Effective Length (le) mm | 37.6 | |
Effective Area (Ae) mm² | 93.9 | |
Minimum Core Cross Section (Amin) mm² | 77.4 | |
Finish | Uncoated | |
Height | 0.315" (8.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,08676 € | 3.704,11 € |
| Unit Price without VAT: | 3,08676 € |
|---|---|
| Unit Price with VAT: | 3,67324 € |

