Image for P26/16-3C95-A250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P26/16-3C95-A250

DigiKey Part Number
1779-P26/16-3C95-A250-ND
Manufacturer
Manufacturer Product Number
P26/16-3C95-A250
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3C95 Ferrite Core P Type Length Width 1.004" (25.50mm) Diameter 0.317" (8.05mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±3%
Manufacturer
Ferroxcube
Gap
Gapped
Series
Effective Permeability (µe)
80.0
Packaging
Bulk
Core Factor (ΣI/A) mm⁻¹
0.4
Part Status
Active
Effective Length (le) mm
37.6
Core Type
P
Effective Area (Ae) mm²
93.9
Supplier Device Package
P 26 x 16
Minimum Core Cross Section (Amin) mm²
77.4
Material
3C95
Effective Magnetic Volume (Ve) mm³
3530.0
Diameter
1.004" (25.50mm)
Finish
Uncoated
Inductance Factor (Al)
250 nH
Height
0.317" (8.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2002,56628 €3.079,54 €
Unit Price without VAT:2,56628 €
Unit Price with VAT:3,05387 €