
P26/16-3C92 | |
|---|---|
DigiKey Part Number | 1779-P26/16-3C92-ND |
Manufacturer | |
Manufacturer Product Number | P26/16-3C92 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core P Type Length Width 1.004" (25.50mm) Diameter 0.317" (8.05mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.4 |
Packaging Bulk | Effective Length (le) mm 37.6 |
Part Status Active | Effective Area (Ae) mm² 93.9 |
Core Type P | Minimum Core Cross Section (Amin) mm² 77.4 |
Supplier Device Package P 26 x 16 | Effective Magnetic Volume (Ve) mm³ 3530.0 |
Material 3C92 | Finish Uncoated |
Diameter 1.004" (25.50mm) | Height 0.317" (8.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,15375 € | 2.584,50 € |
| Unit Price without VAT: | 2,15375 € |
|---|---|
| Unit Price with VAT: | 2,56296 € |

