
P22/13-4C65-A160 | |
|---|---|
DigiKey Part Number | 1779-P22/13-4C65-A160-ND |
Manufacturer | |
Manufacturer Product Number | P22/13-4C65-A160 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 4C65 Ferrite Core P Type Length Width 0.866" (22.00mm) Diameter 0.264" (6.71mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±3% |
Manufacturer Ferroxcube | Gap Gapped |
Series | Effective Permeability (µe) 63.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.497 |
Part Status Active | Effective Length (le) mm 31.5 |
Core Type P | Effective Area (Ae) mm² 63.4 |
Supplier Device Package P 22 x 13 | Minimum Core Cross Section (Amin) mm² 50.9 |
Material 4C65 | Effective Magnetic Volume (Ve) mm³ 2000.0 |
Diameter 0.866" (22.00mm) | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.264" (6.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,12064 € | 8.241,28 € |
| Unit Price without VAT: | 4,12064 € |
|---|---|
| Unit Price with VAT: | 4,90356 € |

