
P22/13-3F36 | |
|---|---|
DigiKey Part Number | P22/13-3F36-ND |
Manufacturer | |
Manufacturer Product Number | P22/13-3F36 |
Description | FERRITE CORE P 2.7UH 3F36 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core P Type Length Width 0.866" (22.00mm) Diameter 0.528" (13.40mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 1070.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.497 |
Part Status Active | Effective Length (le) mm 31.5 |
Core Type P | Effective Area (Ae) mm² 63.4 |
Supplier Device Package P 22 x 13 | Minimum Core Cross Section (Amin) mm² 50.9 |
Material 3F36 | Effective Magnetic Volume (Ve) mm³ 2000.0 |
Diameter 0.866" (22.00mm) | Finish Uncoated |
Inductance Factor (Al) 2.7 µH | Height 0.528" (13.40mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 2,98900 € | 29,89 € |
| 25 | 2,52920 € | 63,23 € |
| 50 | 2,21020 € | 110,51 € |
| 100 | 1,91340 € | 191,34 € |
| 250 | 1,69832 € | 424,58 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |


