
P22/13-3C91-A400 | |
|---|---|
DigiKey Part Number | 1779-P22/13-3C91-A400-ND |
Manufacturer | |
Manufacturer Product Number | P22/13-3C91-A400 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P Type Length Width 0.866" (22.00mm) Diameter 0.264" (6.71mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 22 x 13 | |
Material | 3C91 | |
Diameter | 0.866" (22.00mm) | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 160.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.497 | |
Effective Length (le) mm | 31.5 | |
Effective Area (Ae) mm² | 63.4 | |
Minimum Core Cross Section (Amin) mm² | 50.9 | |
Effective Magnetic Volume (Ve) mm³ | 2000.0 | |
Finish | Uncoated | |
Height | 0.264" (6.71mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69012 € | 1.690,12 € |
| Unit Price without VAT: | 1,69012 € |
|---|---|
| Unit Price with VAT: | 2,01124 € |

