
P18/11/I-3F3 | |
|---|---|
DigiKey Part Number | 1779-P18/11/I-3F3-ND |
Manufacturer | |
Manufacturer Product Number | P18/11/I-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core P Type Length Width 0.705" (17.90mm) Diameter 0.209" (5.30mm) Height |
Datasheet | Datasheet |
Category | Inductance Factor (Al) 3.11 µH |
Manufacturer Ferroxcube | Tolerance ±25% |
Packaging Bulk | Gap Ungapped |
Part Status Active | Effective Permeability (µe) 1390.0 |
Core Type P | Effective Area (Ae) mm² 47.5 |
Supplier Device Package P 18 x 11 | Finish Uncoated |
Material 3F3 | Height 0.209" (5.30mm) |
Diameter 0.705" (17.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96974 € | 969,74 € |
| Unit Price without VAT: | 0,96974 € |
|---|---|
| Unit Price with VAT: | 1,15399 € |

