
P18/11/I-3F3-A400 | |
|---|---|
DigiKey Part Number | 1779-P18/11/I-3F3-A400-ND |
Manufacturer | |
Manufacturer Product Number | P18/11/I-3F3-A400 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core P Type Length Width 0.705" (17.90mm) Diameter 0.209" (5.30mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±3% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.56 |
Part Status Active | Effective Length (le) mm 26.7 |
Core Type P | Effective Area (Ae) mm² 47.5 |
Supplier Device Package P 18 x 11 | Minimum Core Cross Section (Amin) mm² 37.5 |
Material 3F3 | Effective Magnetic Volume (Ve) mm³ 1270.0 |
Diameter 0.705" (17.90mm) | Finish Uncoated |
Inductance Factor (Al) 400 nH | Height 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06673 € | 1.066,73 € |
| Unit Price without VAT: | 1,06673 € |
|---|---|
| Unit Price with VAT: | 1,26941 € |

