
P18/11-3D3-A160/N | |
|---|---|
DigiKey Part Number | 1779-P18/11-3D3-A160/N-ND |
Manufacturer | |
Manufacturer Product Number | P18/11-3D3-A160/N |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3D3 Ferrite Core P Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 76.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.597 |
Part Status Active | Effective Length (le) mm 25.8 |
Core Type P | Effective Area (Ae) mm² 43.3 |
Supplier Device Package P 18 x 11 | Minimum Core Cross Section (Amin) mm² 36.0 |
Material 3D3 | Effective Magnetic Volume (Ve) mm³ 1120.0 |
Diameter 0.724" (18.40mm) | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.209" (5.30mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89655 € | 1.896,55 € |
| Unit Price without VAT: | 1,89655 € |
|---|---|
| Unit Price with VAT: | 2,25689 € |

