
P18/11-3C90 | |
|---|---|
DigiKey Part Number | P18/11-3C90-ND |
Manufacturer | |
Manufacturer Product Number | P18/11-3C90 |
Description | FERRITE CORE P 3.4UH 3C90 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core P Type Length Width 0.724" (18.40mm) Diameter 0.417" (10.60mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 1600.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.597 |
Part Status Active | Effective Length (le) mm 25.8 |
Core Type P | Effective Area (Ae) mm² 43.3 |
Supplier Device Package P 18 x 11 | Minimum Core Cross Section (Amin) mm² 36.0 |
Material 3C90 | Effective Magnetic Volume (Ve) mm³ 1120.0 |
Diameter 0.724" (18.40mm) | Finish Uncoated |
Inductance Factor (Al) 3.4 µH | Height 0.417" (10.60mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05781 € | 1.057,81 € |
| Unit Price without VAT: | 1,05781 € |
|---|---|
| Unit Price with VAT: | 1,25879 € |

