
P18/11-3B7 | |
|---|---|
DigiKey Part Number | 1779-P18/11-3B7-ND |
Manufacturer | |
Manufacturer Product Number | P18/11-3B7 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3B7 Ferrite Core P Type Length Width 0.724" (18.40mm) Diameter 0.417" (10.60mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.597 |
Series | Effective Length (le) mm 25.8 |
Packaging Bulk | Effective Area (Ae) mm² 43.3 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 36.0 |
Core Type P | Effective Magnetic Volume (Ve) mm³ 1120.0 |
Supplier Device Package P 18 x 11 | Finish Uncoated |
Material 3B7 | Height 0.417" (10.60mm) |
Diameter 0.724" (18.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14397 € | 2.287,94 € |
| Unit Price without VAT: | 1,14397 € |
|---|---|
| Unit Price with VAT: | 1,36132 € |

