



P14/8/I-3F46 | |
|---|---|
DigiKey Part Number | 1779-1121-ND |
Manufacturer | |
Manufacturer Product Number | P14/8/I-3F46 |
Description | FERRITE CORE P 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core P (Pot Core) Type Length Width 0.553" (14.05mm) Diameter 0.165" (4.20mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 14 x 8 |
Manufacturer Ferroxcube | Material 3F46 |
Packaging Bulk | Diameter 0.553" (14.05mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,87700 € | 18,77 € |
| 25 | 1,59760 € | 39,94 € |
| 50 | 1,40440 € | 70,22 € |
| 100 | 1,22450 € | 122,45 € |
| 400 | 0,97385 € | 389,54 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |















