Image for P14/8/I-3F3-A400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P14/8/I-3F3-A400

DigiKey Part Number
1779-P14/8/I-3F3-A400-ND
Manufacturer
Manufacturer Product Number
P14/8/I-3F3-A400
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3F3 Ferrite Core P Type Length Width 0.553" (14.05mm) Diameter 0.165" (4.20mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
P
Supplier Device Package
P 14 x 8
Material
3F3
Diameter
0.553" (14.05mm)
Inductance Factor (Al)
400 nH
Tolerance
±5%
Gap
Gapped
Core Factor (ΣI/A) mm⁻¹
0.7
Effective Length (le) mm
21.0
Effective Area (Ae) mm²
29.9
Minimum Core Cross Section (Amin) mm²
23.6
Effective Magnetic Volume (Ve) mm³
628.0
Finish
Uncoated
Height
0.165" (4.20mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6000,90503 €1.448,05 €
Unit Price without VAT:0,90503 €
Unit Price with VAT:1,07699 €