
P14/8/I-3F3-A160 | |
|---|---|
DigiKey Part Number | 1779-P14/8/I-3F3-A160-ND |
Manufacturer | |
Manufacturer Product Number | P14/8/I-3F3-A160 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core P Type Length Width 0.553" (14.05mm) Diameter 0.165" (4.20mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±3% |
Manufacturer Ferroxcube | Gap Ungapped |
Series | Effective Permeability (µe) 89.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.7 |
Part Status Active | Effective Length (le) mm 21.0 |
Core Type P | Effective Area (Ae) mm² 29.9 |
Supplier Device Package P 14 x 8 x I | Minimum Core Cross Section (Amin) mm² 23.6 |
Material 3F3 | Effective Magnetic Volume (Ve) mm³ 628.0 |
Diameter 0.553" (14.05mm) | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,89378 € | 1.430,05 € |
| Unit Price without VAT: | 0,89378 € |
|---|---|
| Unit Price with VAT: | 1,06360 € |

