
P14/8/I-3C91 | |
|---|---|
DigiKey Part Number | 1779-1120-ND |
Manufacturer | |
Manufacturer Product Number | P14/8/I-3C91 |
Description | FERRITE CORE P 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 0.553" (14.05mm) Diameter 0.165" (4.20mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 14 x 8 |
Manufacturer Ferroxcube | Material 3C91 |
Packaging Bulk | Diameter 0.553" (14.05mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,43100 € | 14,31 € |
| 25 | 1,22120 € | 30,53 € |
| 50 | 1,07660 € | 53,83 € |
| 100 | 0,94220 € | 94,22 € |
| 400 | 0,70560 € | 282,24 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |















