
P14/8-4C65-A100 | |
|---|---|
DigiKey Part Number | 1779-P14/8-4C65-A100-ND |
Manufacturer | |
Manufacturer Product Number | P14/8-4C65-A100 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core P Type Length Width Diameter Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.789 |
Manufacturer Ferroxcube | Effective Length (le) mm 19.8 |
Packaging Bulk | Effective Area (Ae) mm² 25.1 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 19.8 |
Core Type P | Effective Magnetic Volume (Ve) mm³ 495.0 |
Supplier Device Package P 14 x 8 | Finish Uncoated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,48288 € | 7.945,22 € |
| Unit Price without VAT: | 2,48288 € |
|---|---|
| Unit Price with VAT: | 2,95463 € |

