
P14/8-3H3-A250 | |
|---|---|
DigiKey Part Number | 1779-P14/8-3H3-A250-ND |
Manufacturer | |
Manufacturer Product Number | P14/8-3H3-A250 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3H3 Ferrite Core P Type Length Width 0.563" (14.30mm) Diameter 0.165" (4.20mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 157.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.789 |
Part Status Active | Effective Length (le) mm 19.8 |
Core Type P | Effective Area (Ae) mm² 25.1 |
Supplier Device Package P 14 x 8 | Minimum Core Cross Section (Amin) mm² 19.8 |
Material 3H3 | Effective Magnetic Volume (Ve) mm³ 495.0 |
Diameter 0.563" (14.30mm) | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.165" (4.20mm) |
Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 1,29047 € | 4.129,50 € |
| Unit Price without VAT: | 1,29047 € |
|---|---|
| Unit Price with VAT: | 1,53566 € |

