
P14/8-3F46 | |
|---|---|
DigiKey Part Number | P14/8-3F46-ND |
Manufacturer | |
Manufacturer Product Number | P14/8-3F46 |
Description | FERRITE CORE P 1UH 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core P Type Length Width 0.553" (14.05mm) Diameter 0.165" (4.20mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 630.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.789 |
Part Status Active | Effective Length (le) mm 19.8 |
Core Type P | Effective Area (Ae) mm² 25.1 |
Supplier Device Package P 14 x 8 | Minimum Core Cross Section (Amin) mm² 19.8 |
Material 3F46 | Effective Magnetic Volume (Ve) mm³ 495.0 |
Diameter 0.553" (14.05mm) | Finish Uncoated |
Inductance Factor (Al) 1 µH | Height 0.165" (4.20mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,06209 € | 1.699,34 € |
| Unit Price without VAT: | 1,06209 € |
|---|---|
| Unit Price with VAT: | 1,26389 € |

