
P14/8-3C90 | |
|---|---|
DigiKey Part Number | P14/8-3C90-ND |
Manufacturer | |
Manufacturer Product Number | P14/8-3C90 |
Description | FERRITE CORE P 2.3UH 3C90 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core P Type Length Width 0.553" (14.05mm) Diameter 0.165" (4.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 14 x 8 | |
Material | 3C90 | |
Diameter | 0.553" (14.05mm) | |
Inductance Factor (Al) | 2.3 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1440.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.789 | |
Effective Length (le) mm | 19.8 | |
Effective Area (Ae) mm² | 25.1 | |
Minimum Core Cross Section (Amin) mm² | 19.8 | |
Effective Magnetic Volume (Ve) mm³ | 495.0 | |
Finish | Uncoated | |
Height | 0.165" (4.20mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,88943 € | 1.423,09 € |
| Unit Price without VAT: | 0,88943 € |
|---|---|
| Unit Price with VAT: | 1,05842 € |

