
P11/7-3F46-A100 | |
|---|---|
DigiKey Part Number | 1779-P11/7-3F46-A100-ND |
Manufacturer | |
Manufacturer Product Number | P11/7-3F46-A100 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core P Type Length Width 0.437" (11.10mm) Diameter 0.128" (3.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 11 x 7 | |
Material | 3F46 | |
Diameter | 0.437" (11.10mm) | |
Inductance Factor (Al) | 100 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 76.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.956 | |
Effective Length (le) mm | 15.5 | |
Effective Area (Ae) mm² | 16.2 | |
Minimum Core Cross Section (Amin) mm² | 13.2 | |
Effective Magnetic Volume (Ve) mm³ | 251.0 | |
Finish | Uncoated | |
Height | 0.128" (3.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,40278 € | 2.805,56 € |
| Unit Price without VAT: | 1,40278 € |
|---|---|
| Unit Price with VAT: | 1,66931 € |

