
P11/7-3F36-A100 | |
|---|---|
DigiKey Part Number | 1779-P11/7-3F36-A100-ND |
Manufacturer | |
Manufacturer Product Number | P11/7-3F36-A100 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core P Type Length Width 0.437" (11.10mm) Diameter 0.128" (3.25mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 76.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.956 |
Part Status Active | Effective Length (le) mm 15.5 |
Core Type P | Effective Area (Ae) mm² 16.2 |
Supplier Device Package P 11 x 7 | Minimum Core Cross Section (Amin) mm² 13.2 |
Material 3F36 | Effective Magnetic Volume (Ve) mm³ 251.0 |
Diameter 0.437" (11.10mm) | Finish Uncoated |
Inductance Factor (Al) 100 nH | Height 0.128" (3.25mm) |
Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,38534 € | 2.770,68 € |
| Unit Price without VAT: | 1,38534 € |
|---|---|
| Unit Price with VAT: | 1,64855 € |

