
P11/7-3C90 | |
|---|---|
DigiKey Part Number | P11/7-3C90-ND |
Manufacturer | |
Manufacturer Product Number | P11/7-3C90 |
Description | FERRITE CORE P 1.7UH 3C90 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core P Type Length Width 0.437" (11.10mm) Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 1300.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.956 |
Part Status Active | Effective Length (le) mm 15.5 |
Core Type P | Effective Area (Ae) mm² 16.2 |
Supplier Device Package P 11 x 7 | Minimum Core Cross Section (Amin) mm² 13.2 |
Material 3C90 | Effective Magnetic Volume (Ve) mm³ 251.0 |
Diameter 0.437" (11.10mm) | Finish Uncoated |
Inductance Factor (Al) 1.7 µH | Height 0.256" (6.50mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,99523 € | 7.961,84 € |
| Unit Price without VAT: | 0,99523 € |
|---|---|
| Unit Price with VAT: | 1,18432 € |

