
MLS1206-4S7-202 | |
|---|---|
DigiKey Part Number | 1779-MLS1206-4S7-202-ND |
Manufacturer | |
Manufacturer Product Number | MLS1206-4S7-202 |
Description | FERRITE BEAD 2 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 30 MHz 1 Ferrite Bead 1206 (3216 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 30 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,03130 € | 281,70 € |
| Unit Price without VAT: | 0,03130 € |
|---|---|
| Unit Price with VAT: | 0,03725 € |

