Parametric Equivalent

MLS0805-4S8-152 | |
|---|---|
DigiKey Part Number | 1779-MLS0805-4S8-152-ND |
Manufacturer | |
Manufacturer Product Number | MLS0805-4S8-152 |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Ferroxcube | DC Resistance (DCR) (Max) 400mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZ0805D152R-10 | Laird-Signal Integrity Products | 25.750 | 240-2398-1-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,04251 € | 510,12 € |
| Unit Price without VAT: | 0,04251 € |
|---|---|
| Unit Price with VAT: | 0,05059 € |


