
MLS0603-4S7-600 | |
|---|---|
DigiKey Part Number | 1779-MLS0603-4S7-600TR-ND - Tape & Reel (TR) 1779-MLS0603-4S7-600CT-ND - Cut Tape (CT) 1779-MLS0603-4S7-600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLS0603-4S7-600 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01904 € | 228,48 € |
| Unit Price without VAT: | 0,01904 € |
|---|---|
| Unit Price with VAT: | 0,02266 € |

