
MLS0603-4S7-301 | |
|---|---|
DigiKey Part Number | 1779-MLS0603-4S7-301-ND |
Manufacturer | |
Manufacturer Product Number | MLS0603-4S7-301 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Ferroxcube | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01895 € | 227,40 € |
| Unit Price without VAT: | 0,01895 € |
|---|---|
| Unit Price with VAT: | 0,02255 € |

