Parametric Equivalent

MLS0603-4S7-102 | |
|---|---|
DigiKey Part Number | 1779-MLS0603-4S7-102-ND |
Manufacturer | |
Manufacturer Product Number | MLS0603-4S7-102 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 700mOhm |
Manufacturer Ferroxcube | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZ0603B102R-10 | Laird-Signal Integrity Products | 247.758 | 240-2378-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,03095 € | 371,40 € |
| Unit Price without VAT: | 0,03095 € |
|---|---|
| Unit Price with VAT: | 0,03683 € |


